892-022-524-202

Heilind Number:EDA892-022-524-202
Manufacturer:EDAC
Manufacturer Number:892-022-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-524-202

Detailed Description

Upgrade your high-temperature PCB connections with our durable Card Edge Connector. Perfect for demanding applications, this black connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, it's designed to handle tough conditions with ease. The two-row design with a total of 22 positions allows for efficient and secure board-to-board connections, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your PCB projects. Trust in this connector for seamless and long-lasting performance in your electronic designs.