892-022-524-204

Heilind Number:EDA892-022-524-204
Manufacturer:EDAC
Manufacturer Number:892-022-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-524-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With a current rating of 3 A, it offers reliable power transmission. The dual-row design with 22 positions allows for efficient and secure board-to-board connections, while the copper alloy contacts guarantee superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our connector for seamless and high-quality performance in your PCB setups.