892-022-524-207

Heilind Number:EDA892-022-524-207
Manufacturer:EDAC
Manufacturer Number:892-022-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-524-207

Detailed Description

Elevate your connectivity with our High Temperature Card Edge Connector, meticulously designed for reliable performance in extreme conditions. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures a secure and efficient power transfer, rated for 3A of current. Its two rows of 22 positions each offer ample connectivity options, with a precise pitch of .1 inches and row spacing of .2 inches for seamless integration. Designed for straight mount orientation on PCBs, it guarantees a secure fit for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board connectivity needs. Upgrade to this essential component and experience enhanced performance and durability in your electronic systems.