892-022-540-101

Heilind Number:EDA892-022-540-101
Manufacturer:EDAC
Manufacturer Number:892-022-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-540-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this black connector boasts a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal safety and reliability. With a single row configuration, it offers 22 positions for seamless board-to-board connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, its straight mount orientation and impressive operating temperature range of -40 to 105 °C make it a versatile and essential component for your electronic projects. Upgrade to this high-temp connector and experience seamless and dependable connectivity like never before.