892-022-540-103

Heilind Number:EDA892-022-540-103
Manufacturer:EDAC
Manufacturer Number:892-022-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-540-103

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connector, designed to withstand extreme operating conditions. Engineered with precision, this connector features a single row layout with 22 positions, perfect for seamless board-to-board integration. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer optimal signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring high performance under challenging environments. Trust in our cutting-edge technology to elevate your PCB connectivity solutions.