892-022-540-104

Heilind Number:EDA892-022-540-104
Manufacturer:EDAC
Manufacturer Number:892-022-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-540-104

Detailed Description

Enhance your high-temperature circuitry with our High Temp Card Edge Connector in sleek black. Boasting a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a single row design featuring 22 positions and a pitch of .1 inch, it offers precise connectivity for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in this connector for seamless Board To Board PCB connections, meeting your connectivity needs with uncompromising quality and performance.