892-022-540-108

Heilind Number:EDA892-022-540-108
Manufacturer:EDAC
Manufacturer Number:892-022-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-540-108

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. Featuring one row of 22 copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, this connector offers precise and efficient board-to-board connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees durability. Ideal for a variety of electronic devices, this connector is a crucial component for ensuring seamless communication and functionality. Step up your PCB connectivity game with this essential piece.