892-022-540-112

Heilind Number:EDA892-022-540-112
Manufacturer:EDAC
Manufacturer Number:892-022-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-540-112

Detailed Description

Enhance connectivity in high-temperature environments with this durable Black High Temp Card Edge Connector. Engineered for reliable performance, it features a single row design with 22 contact positions and a 0.1-inch pitch, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it offers robust construction and efficient power transfer, rated for 3A amperage. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's ideal for a variety of industrial applications. Trust in its quality for seamless and secure PCB connectivity.