892-022-540-203

Heilind Number:EDA892-022-540-203
Manufacturer:EDAC
Manufacturer Number:892-022-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-540-203

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector ensures reliable performance under tough conditions. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for demanding applications. The double-row design with 22 positions allows for efficient data transfer, while the .1-inch pitch and .2-inch row spacing guarantee precision. Perfect for PCB assemblies, this connector offers a straight mount orientation, making installation a breeze. Elevate your connectivity solutions with this essential component.