892-022-540-204

Heilind Number:EDA892-022-540-204
Manufacturer:EDAC
Manufacturer Number:892-022-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-540-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With two rows of copper alloy contacts providing a total of 22 positions at a pitch of .1 inches, it offers seamless connectivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Elevate your PCB assembly with this essential component.