892-022-541-102

Heilind Number:EDA892-022-541-102
Manufacturer:EDAC
Manufacturer Number:892-022-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-541-102

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and features a single row with 22 positions, perfect for a range of applications. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it offers reliable performance under extreme conditions. The .1-inch pitch and .2-inch row spacing ensure precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Elevate your PCB connectivity with this essential component.