892-022-541-103

Heilind Number:EDA892-022-541-103
Manufacturer:EDAC
Manufacturer Number:892-022-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-541-103

Detailed Description

Upgrade your high-temperature electronic assembly with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and 22 positions, it offers ample connectivity for your PCB needs. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is a breeze. Whether you require straight mounting orientation or operating in extreme conditions ranging from -40 to 105 °C, this connector delivers uncompromising functionality. Elevate your connection game with this essential component for seamless board-to-board integration.