892-022-541-108

Heilind Number:EDA892-022-541-108
Manufacturer:EDAC
Manufacturer Number:892-022-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector boasts a reliable 3A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row and 22 positions, it offers seamless board-to-board connectivity with a pitch of .1 inch. Crafted with copper alloy contacts, it ensures efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your system with this essential component for secure and high-speed data transfer.