892-022-541-207

Heilind Number:EDA892-022-541-207
Manufacturer:EDAC
Manufacturer Number:892-022-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for reliable data transmission. Designed for efficiency and durability, this connector features a double-row configuration with 22 positions, ensuring seamless connectivity for your electronic devices. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers unparalleled thermal resistance, making it suitable for high-temperature environments. Its copper alloy contacts guarantee optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With a straight mount orientation, installation is straightforward, while the wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Upgrade your system with this black connector, a must-have in any electronic setup.