892-022-541-212

Heilind Number:EDA892-022-541-212
Manufacturer:EDAC
Manufacturer Number:892-022-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-541-212

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, a crucial component for your electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a pitch of .1 in and two rows of 22 positions, it ensures precise and efficient board-to-board connections. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted functionality even in challenging environments. Trust in its superior quality for your PCB connectivity needs.