892-022-542-101

Heilind Number:EDA892-022-542-101
Manufacturer:EDAC
Manufacturer Number:892-022-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 22 positions, each crafted with precision from durable Copper Alloy. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in high-temperature environments ranging from -40 to 105 °C. With a low pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your board-to-board connections with this essential component.