892-022-542-112

Heilind Number:EDA892-022-542-112
Manufacturer:EDAC
Manufacturer Number:892-022-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-542-112

Detailed Description

Enhance connectivity within high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in extreme conditions. With a 3 A amperage rating and Copper Alloy contact material, it guarantees secure and efficient power transmission. Boasting a single row layout, 22 positions, and a pitch of .1 inches, it offers seamless integration for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Explore our range of connectors to find the perfect solution for your connectivity needs.