892-022-542-203

Heilind Number:EDA892-022-542-203
Manufacturer:EDAC
Manufacturer Number:892-022-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-542-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for robust performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and a total of 22 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in extreme conditions ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Choose straight mount orientation for easy installation. Elevate your connectivity game with this essential component.