892-022-542-204

Heilind Number:EDA892-022-542-204
Manufacturer:EDAC
Manufacturer Number:892-022-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-542-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With two rows and a total of 22 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and robust construction ensure secure and reliable connections, even in harsh industrial settings. Rated for an operating temperature range of -40 to 105°C, it's the perfect choice for applications requiring uncompromising performance and durability. Elevate your PCB design with this essential component.