892-022-542-208

Heilind Number:EDA892-022-542-208
Manufacturer:EDAC
Manufacturer Number:892-022-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-542-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its two rows of Copper Alloy contacts offer reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. Boasting 22 positions, it's perfect for high-density applications. Mount it straight for easy installation, and rest assured knowing it can withstand temperatures ranging from -40 to 105°C. Perfect for technology and industrial settings, this connector is a must-have for your PCB assembly needs.