892-022-542-212

Heilind Number:EDA892-022-542-212
Manufacturer:EDAC
Manufacturer Number:892-022-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-542-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures robust performance with an amperage of 3 A. Featuring two rows of Copper Alloy contacts, each spaced at .1 inch with .2 inches between rows, it offers reliable signal transmission across 22 positions. Perfect for board-to-board PCB connections, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for various applications. Trust in its durability and efficiency for seamless electronic connectivity.