892-022-544-101

Heilind Number:EDA892-022-544-101
Manufacturer:EDAC
Manufacturer Number:892-022-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-544-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for seamless integration on PCBs, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .1 inches, it features 22 copper alloy contact positions for efficient power transmission at a maximum amperage of 3A. The straight mount orientation and .2-inch row spacing make for easy installation and maintenance. Perfect for various applications in the electronics industry, this connector guarantees secure and stable board-to-board connections. Elevate your connectivity solutions with this essential component.