892-022-544-202

Heilind Number:EDA892-022-544-202
Manufacturer:EDAC
Manufacturer Number:892-022-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-544-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and featuring a sleek black finish, this connector is as resilient as it is stylish. With a current rating of 3 A and two rows of copper alloy contacts, it ensures efficient power transmission. Its compact .1-inch pitch and .2-inch row spacing accommodate 22 positions, offering ample connectivity options. Whether in straight or right-angle orientation, this connector guarantees a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-performance applications. Trust in our Card Edge Connector for superior quality and performance.