892-022-555-202

Heilind Number:EDA892-022-555-202
Manufacturer:EDAC
Manufacturer Number:892-022-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-555-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safe operations even in the most demanding conditions. With a sleek straight mount orientation, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage rating catering to your power needs. The connector's 2-row design and 22 positions offer ample connectivity options, while a .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a must-have for industrial applications where performance is key. Trust in our Card Edge Connector to deliver seamless connectivity and performance, every time.