892-022-555-203

Heilind Number:EDA892-022-555-203
Manufacturer:EDAC
Manufacturer Number:892-022-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-555-203

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability in high-temperature environments, this connector ensures reliable performance with a 3A amperage rating. The housing, made of UL 94V-0 Polyphenylene Sulfide, provides excellent heat resistance. With two rows and a total of 22 positions, it offers ample connectivity options. Crafted from copper alloy, the contacts guarantee efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise PCB assembly. The straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your board-to-board connections with this essential component.