892-022-556-207

Heilind Number:EDA892-022-556-207
Manufacturer:EDAC
Manufacturer Number:892-022-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-556-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in extreme conditions, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a black finish and a sleek straight mount orientation, it not only ensures seamless functionality but also adds a touch of sophistication to your setup. The copper alloy contact material guarantees optimal conductivity, while the double-row configuration with 22 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial or outdoor applications. Trust in this essential component to keep your devices running smoothly.