892-022-556-208

Heilind Number:EDA892-022-556-208
Manufacturer:EDAC
Manufacturer Number:892-022-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-556-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures secure and efficient board-to-board connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it offers both style and reliability. Featuring two rows of copper alloy contacts with a pitch of .1 inches, it provides seamless data transmission for up to 22 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Elevate your PCB connectivity with this top-of-the-line connector.