892-022-556-212

Heilind Number:EDA892-022-556-212
Manufacturer:EDAC
Manufacturer Number:892-022-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-556-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .1 in and a row spacing of .2 in, it offers seamless connectivity for up to 22 positions. Its straight mount orientation makes installation a breeze. Built to withstand extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and automotive applications. Trust in its durability and efficiency for your next project.