892-022-558-102

Heilind Number:EDA892-022-558-102
Manufacturer:EDAC
Manufacturer Number:892-022-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-558-102

Detailed Description

Enhance your high temperature applications with this advanced Black Card Edge Connector. With a robust UL 94V-0 Polyphenylene Sulfide housing, it ensures durability in extreme conditions. The Copper Alloy contact material guarantees reliable connectivity, while the 22 positions and 1 row configuration offer ample versatility for your PCB setups. Featuring a sleek right angle mount orientation and a compact .1 inch pitch, it optimizes space efficiency without compromising on performance. With an operating temperature range of -40 to 105 °C, this connector is designed to deliver seamless functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.