892-022-558-104

Heilind Number:EDA892-022-558-104
Manufacturer:EDAC
Manufacturer Number:892-022-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-558-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and a total of 22 positions, it offers seamless connectivity for your board-to-board applications. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing secure and efficient transmission. The .1 inch pitch and .2 inch row spacing allow for precise placement, while the right angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature settings. Elevate your connectivity solutions with this essential component, a must-have in any engineer's toolkit.