892-022-558-107

Heilind Number:EDA892-022-558-107
Manufacturer:EDAC
Manufacturer Number:892-022-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-558-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 1-row layout and 22 positions, it offers seamless connectivity for your circuitry. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Its right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial applications where high performance is essential. Elevate your PCB assembly with this essential component.