892-022-558-201

Heilind Number:EDA892-022-558-201
Manufacturer:EDAC
Manufacturer Number:892-022-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-558-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and a total of 22 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Its right-angle mount orientation allows for easy integration, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a resilient solution for your connectivity needs. Trust in its high amperage rating of 3 A, making it suitable for power-intensive applications. Elevate your PCB connectivity with this essential component, perfect for a wide range of industrial and electronic projects.