892-022-558-202

Heilind Number:EDA892-022-558-202
Manufacturer:EDAC
Manufacturer Number:892-022-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, this connector ensures reliable power transmission with an amperage rating of 3A. With two rows of 22 positions, it offers ample connectivity options for your circuit board assembly. The compact .1 inch pitch and .2 inch row spacing enable efficient signal transfer, while the right angle mount orientation allows for seamless integration into your system. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for high temperature applications. Trust in its quality and performance for your electronic projects.