892-022-558-203

Heilind Number:EDA892-022-558-203
Manufacturer:EDAC
Manufacturer Number:892-022-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-558-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with a sleek black finish and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures high performance even in extreme environments. With a 3A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Featuring two rows and 22 positions, it offers ample connectivity options. The right-angle mount orientation allows for easy installation, while its compact design with a .1-inch pitch and .2-inch row spacing saves valuable PCB real estate. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for seamless board-to-board connectivity.