892-022-558-204

Heilind Number:EDA892-022-558-204
Manufacturer:EDAC
Manufacturer Number:892-022-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-558-204

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transfer, with a current rating of 3A. Boasting 22 positions, it's perfect for multi-component systems. The right-angle mount orientation and row spacing of .2 inches make for easy installation and connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring high-performance board-to-board connections. Elevate your setup with this essential component.