892-022-558-207

Heilind Number:EDA892-022-558-207
Manufacturer:EDAC
Manufacturer Number:892-022-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-558-207

Detailed Description

Enhance your high-temperature PCB connections with this premium Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust construction with a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring both durability and reliable conductivity. With a double-row configuration and 22 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation allows for easy installation and space-saving on your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high reliability. Elevate your connectivity solutions with this essential component.