892-022-558-208

Heilind Number:EDA892-022-558-208
Manufacturer:EDAC
Manufacturer Number:892-022-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-558-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for seamless integration in demanding environments. Its durable black housing, crafted from UL 94V-0 polyphenylene sulfide, ensures reliable performance even in extreme conditions. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and 22 positions, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your connectivity with this essential component for seamless board-to-board integration.