892-022-558-212

Heilind Number:EDA892-022-558-212
Manufacturer:EDAC
Manufacturer Number:892-022-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of 22 positions each and a pitch of .1 inches, it ensures secure and efficient board-to-board connections. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Elevate your PCB connectivity with this high-performance connector.