892-022-559-108

Heilind Number:EDA892-022-559-108
Manufacturer:EDAC
Manufacturer Number:892-022-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-559-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 22 positions, ensuring seamless connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in every connection. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety even in high-temperature environments. Crafted with copper alloy contacts, it provides reliable conductivity. Its right-angle mount orientation makes it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its quality and efficiency for all your PCB connection needs.