892-022-559-112

Heilind Number:EDA892-022-559-112
Manufacturer:EDAC
Manufacturer Number:892-022-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 22 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material and 3A amperage guarantee optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Perfect for space-saving installations, the right-angle mount orientation adds versatility to your setup. Upgrade your connectivity solutions with this essential component.