892-022-559-201

Heilind Number:EDA892-022-559-201
Manufacturer:EDAC
Manufacturer Number:892-022-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-559-201

Detailed Description

Enhance connectivity in high-temperature environments with our innovative High Temp Card Edge Connector. Designed for reliability, this connector features a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance. With a double-row layout and 22 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Whether in industrial or commercial settings, its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications. Upgrade your PCB connectivity with this durable and high-performance connector.