892-022-559-202

Heilind Number:EDA892-022-559-202
Manufacturer:EDAC
Manufacturer Number:892-022-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-559-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a dual-row configuration and 22 positions, it offers ample space for secure PCB connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in extreme conditions. Trust in this connector to deliver exceptional performance in various applications.