892-022-559-203

Heilind Number:EDA892-022-559-203
Manufacturer:EDAC
Manufacturer Number:892-022-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-559-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ideal for high-temperature applications. With two rows of Copper Alloy contacts offering a total of 22 positions, it ensures secure and reliable connectivity. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring robust and high-performance board-to-board connections. Elevate your design with this essential component.