892-022-559-208

Heilind Number:EDA892-022-559-208
Manufacturer:EDAC
Manufacturer Number:892-022-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-559-208

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures robust conductivity, even at high temperatures. Featuring a right-angle mount orientation and a pitch of .1 inch, it's perfect for efficiently linking two PCBs. With a total of 22 positions spread across two rows, it offers ample connectivity options. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for versatile applications. Elevate your PCB assembly with this essential component.