892-022-560-207

Heilind Number:EDA892-022-560-207
Manufacturer:EDAC
Manufacturer Number:892-022-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-560-207

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even under extreme conditions. With an amperage rating of 3 A, it offers superior power transmission, while its copper alloy contacts guarantee efficient signal transfer. Boasting a dual-row layout with 22 positions spaced at 0.1 inches, it provides ample connectivity options for your PCB assemblies. The straight mount orientation and precise pitch of 0.2 inches make installation a breeze, while the wide operating temperature range from -40 to 105 °C ensures consistent performance in any application. Trust in our Card Edge Connector for seamless board-to-board connections that stand the test of time. Elevate your projects with this essential component.