892-022-560-212

Heilind Number:EDA892-022-560-212
Manufacturer:EDAC
Manufacturer Number:892-022-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-560-212

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3A for seamless power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing ensures durability in high-temperature environments. With two rows and 22 positions, this connector provides ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for straight mounting, it withstands operating temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Upgrade your PCB connections with this indispensable component.