892-023-520-101

Heilind Number:EDA892-023-520-101
Manufacturer:EDAC
Manufacturer Number:892-023-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-520-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With a single row layout featuring 23 copper alloy contact positions, it offers reliable connectivity for your electronic devices. The .1 inch pitch and .2 inch row spacing allow for precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications where performance under extreme conditions is crucial. Upgrade your PCB setup with this essential component.