892-023-520-104

Heilind Number:EDA892-023-520-104
Manufacturer:EDAC
Manufacturer Number:892-023-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-520-104

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 23 positions and a compact .1 inch pitch. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision Copper Alloy contacts, it ensures reliable power transmission even in high-temperature environments ranging from -40 to 105°C. With a low amperage rating of 3A, it's perfect for various electronic applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. Elevate your PCB design with this essential component.