892-023-521-101

Heilind Number:EDA892-023-521-101
Manufacturer:EDAC
Manufacturer Number:892-023-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-521-101

Detailed Description

Efficiently transfer power with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row of 23 positions, this connector is perfect for seamlessly integrating into your PCB setup. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it ensures reliable conductivity while withstanding high temperatures ranging from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Trust in our connector for seamless board-to-board PCB connectivity in a variety of applications.