892-023-521-103

Heilind Number:EDA892-023-521-103
Manufacturer:EDAC
Manufacturer Number:892-023-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-521-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh operating conditions. With a single row configuration and 23 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether straight-mounted or in a different orientation, this connector maintains stability and integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have component for any electronics enthusiast or professional. Explore the possibilities with this essential product in the world of connectors.